SMC LQ1 Series Elbow Fitting, 1/4 in to 1/4 in, Tube-to-Tube Connection Style, LQ1E2A
- RS Stock No.:
- 365-510
- Mfr. Part No.:
- LQ1E2A
- Brand:
- SMC
Subtotal (1 unit)*
£22.95
(exc. VAT)
£27.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.95 |
*price indicative
- RS Stock No.:
- 365-510
- Mfr. Part No.:
- LQ1E2A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 1/4 in | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | LQ1 | |
| Model Number p | LQ1E2A | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 1/4 in | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series LQ1 | ||
Model Number p LQ1E2A | ||
- COO (Country of Origin):
- JP
The SMC Union Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
High purity fluoropolymer fitting
Operating temperature from 0 to 150°C
Operating temperature from 0 to 150°C
Related links
- SMC LQ1 Series Elbow Fitting Tube-to-Tube Connection Style, LQ1E21
- SMC LQ1 Series Elbow Fitting Threaded-to-Tube Connection Style, LQ1L21-M
- SMC LQ1 Series Union Tee Tube-to-Tube Connection Style, LQ1T2A
- SMC LQ1 Series Union Tee Threaded-to-Tube Connection Style, LQ1T21
- SMC LQ1 Series Male Connector Threaded-to-Tube Connection Style, LQ1H23-M
- SMC LQ1 Series Male Connector Threaded-to-Tube Connection Style, LQ1H23-MN
- SMC LQ1 Series Male Connector Threaded-to-Tube Connection Style, LQ1H21-M
- SMC LQ1 Series Female Connector Threaded-to-Tube Connection Style, LQ1L23-F

