SMC LQ1 Series Female Connector, 6 mm to Rc 1/4 Female, Threaded-to-Tube Connection Style, LQ1L23-F
- RS Stock No.:
- 363-771
- Mfr. Part No.:
- LQ1L23-F
- Brand:
- SMC
Subtotal (1 unit)*
£29.41
(exc. VAT)
£35.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.41 |
*price indicative
- RS Stock No.:
- 363-771
- Mfr. Part No.:
- LQ1L23-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | Rc 1/4 Female | |
| Pneumatic Fitting Type | Female Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 1/4 | |
| Manufacturer Series | LQ1 | |
| Model Number p | LQ1L23-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B Rc 1/4 Female | ||
Pneumatic Fitting Type Female Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 1/4 | ||
Manufacturer Series LQ1 | ||
Model Number p LQ1L23-F | ||
- COO (Country of Origin):
- JP
The SMC LQ1L specialty fitting is a high-purity fluoropolymer fitting with a threaded connection and an elbow design. It supports a maximum operating pressure of 0.7MPa at 20°C.
Operating temperature 0 to 150°C
Variety of size combinations available
Variety of size combinations available
Related links
- SMC KQG2 Series Female Connector Threaded-to-Tube Connection Style, KQG2F06-01-F
- SMC KG Series Female Connector Threaded-to-Tube Connection Style, KGF06-01
- SMC KG Series Female Connector Threaded-to-Tube Connection Style, KGF06-02
- SMC KF Series Female Connector Threaded-to-Tube Connection Style, KFF06-02
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F06-02N
- SMC DHF Series Female Connector Threaded-to-Tube Connection Style, DHF06-02
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F06-G02N
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F06-01A
