SMC DHF Series Female Connector, 6 mm to Rc 1/4, Threaded-to-Tube Connection Style, DHF06-02
- RS Stock No.:
- 365-415
- Mfr. Part No.:
- DHF06-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£20.92
(exc. VAT)
£25.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £20.92 | £2.092 |
*price indicative
- RS Stock No.:
- 365-415
- Mfr. Part No.:
- DHF06-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | Rc 1/4 | |
| Pneumatic Fitting Type | Female Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 1/4 | |
| Manufacturer Series | DHF | |
| Model Number p | DHF06-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B Rc 1/4 | ||
Pneumatic Fitting Type Female Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 1/4 | ||
Manufacturer Series DHF | ||
Model Number p DHF06-02 | ||
- COO (Country of Origin):
- CN
The SMC female connector is designed to offer a reliable and efficient connection within pneumatic systems. The unique construction provides seamless integration with various tubing types, ensuring a superior fit and secure seal. Built for versatility, it accommodates a range of tubing ODs while maintaining high performance. The connector is engineered to withstand demanding environments, promoting longevity and consistent functionality in your pneumatic applications. Its straightforward installation process simplifies maintenance procedures, making it an ideal choice for both industrial and commercial setups. With attention to safety and quality standards, this connector assures reliable operation, enabling you to focus on optimising your system without worries.
Features a robust design that ensures durability and resistance against wear
Optimises air flow, contributing to the overall efficiency of your pneumatic system
Equipped with a sealing mechanism that prevents leaks, safeguarding your operations
Compatible with a wide variety of tubing materials to suit diverse applications
Facilitates easy installation to minimise downtime during setup
Lightweight structure simplifies handling and integration into existing systems
Designed with precision engineering to ensure a perfect fit every time
Optimises air flow, contributing to the overall efficiency of your pneumatic system
Equipped with a sealing mechanism that prevents leaks, safeguarding your operations
Compatible with a wide variety of tubing materials to suit diverse applications
Facilitates easy installation to minimise downtime during setup
Lightweight structure simplifies handling and integration into existing systems
Designed with precision engineering to ensure a perfect fit every time
Related links
- SMC DHF Series Female Connector Threaded-to-Tube Connection Style, DHF12-02
- SMC DHF Series Female Connector Threaded-to-Tube Connection Style, DHF10-02
- SMC KG Series Female Connector Threaded-to-Tube Connection Style, KGF06-02
- SMC KF Series Female Connector Threaded-to-Tube Connection Style, KFF06-02
- SMC KF Series Female Connector Threaded-to-Tube Connection Style, KFF08U-02
- SMC KG Series Female Connector Threaded-to-Tube Connection Style, KGF04-02
- SMC KG Series Female Connector Threaded-to-Tube Connection Style, KGF08-02
- SMC KFG2 Series Female Connector Threaded-to-Tube Connection Style, KFG2F0425-02
