SMC DHF Series Female Connector, 12 mm to Rc 1/4, Threaded-to-Tube Connection Style, DHF12-02
- RS Stock No.:
- 365-416
- Mfr. Part No.:
- DHF12-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£39.92
(exc. VAT)
£47.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £39.92 | £3.992 |
*price indicative
- RS Stock No.:
- 365-416
- Mfr. Part No.:
- DHF12-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | Rc 1/4 | |
| Pneumatic Fitting Type | Female Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 1/4 | |
| Manufacturer Series | DHF | |
| Model Number p | DHF12-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B Rc 1/4 | ||
Pneumatic Fitting Type Female Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 1/4 | ||
Manufacturer Series DHF | ||
Model Number p DHF12-02 | ||
- COO (Country of Origin):
- CN
The SMC special fitting is self-aligning with a female connector DH. It includes H, DL, L, and LL ring fittings. The applicable tube diameters are 4mm, 6mm, 8mm, 10mm, and 12mm. It supports a maximum operating pressure of 1.0 MPa.
Test pressure 10 MPa
Fluid air
Fluid air
Related links
- SMC DHF Series Female Connector Threaded-to-Tube Connection Style, DHF06-02
- SMC DHF Series Female Connector Threaded-to-Tube Connection Style, DHF10-02
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F12-02N
- SMC KG Series Female Connector Threaded-to-Tube Connection Style, KGF12-04
- SMC KFG2 Series Female Connector Threaded-to-Tube Connection Style, KFG2F1613-04
- SMC KG Series Female Connector Threaded-to-Tube Connection Style, KGF06-02
- SMC KF Series Female Connector Threaded-to-Tube Connection Style, KFF08U-02
- SMC KF Series Female Connector Threaded-to-Tube Connection Style, KFF06-02
