SMC KF Series Female Connector, 8 mm to Rc 1/4, Threaded-to-Tube Connection Style, KFF08U-02
- RS Stock No.:
- 365-520
- Mfr. Part No.:
- KFF08U-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£24.75
(exc. VAT)
£29.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £24.75 | £2.475 |
*price indicative
- RS Stock No.:
- 365-520
- Mfr. Part No.:
- KFF08U-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | Rc 1/4 | |
| Pneumatic Fitting Type | Female Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 1/4 | |
| Manufacturer Series | KF | |
| Model Number p | KFF08U-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B Rc 1/4 | ||
Pneumatic Fitting Type Female Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 1/4 | ||
Manufacturer Series KF | ||
Model Number p KFF08U-02 | ||
- COO (Country of Origin):
- CN
The SMC sophisticated female connector designed to facilitate efficient and reliable connections in pneumatic systems. Built with precision engineering, this connector ensures compatibility with a range of tubing materials, providing a robust solution for various applications. Its ergonomic design promotes easy handling and installation, making it an ideal choice for both industrial and commercial use. The durable construction enhances longevity, while the streamlined profile allows for seamless integration into existing systems. This connector exemplifies quality and reliability, essential for maintaining optimal performance in demanding environments.
Compatible with numerous tubing materials for versatile application
Leveraging its durable design for extended service life
Optimised for easy installation in confined spaces
Designed to ensure secure connections that prevent leaks
Incorporates a compact profile, enhancing space efficiency
Leveraging its durable design for extended service life
Optimised for easy installation in confined spaces
Designed to ensure secure connections that prevent leaks
Incorporates a compact profile, enhancing space efficiency
Related links
- SMC KF Series Female Connector Threaded-to-Tube Connection Style, KFF06-02
- SMC KG Series Female Connector Threaded-to-Tube Connection Style, KGF08-02
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F08-02N
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F08-01N
- SMC KQG2 Series Female Connector Threaded-to-Tube Connection Style, KQG2F08-01
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F08-G01N
- SMC KGF Series Female Connector Threaded-to-Tube Connection Style, KGF08-01
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F08-G02N

