SMC KQG2 Series Female Connector, 8 mm to Rc 1/8, Threaded-to-Tube Connection Style, KQG2F08-01
- RS Stock No.:
- 365-396
- Mfr. Part No.:
- KQG2F08-01
- Brand:
- SMC
Subtotal (1 unit)*
£24.42
(exc. VAT)
£29.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.42 |
*price indicative
- RS Stock No.:
- 365-396
- Mfr. Part No.:
- KQG2F08-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | Rc 1/8 | |
| Pneumatic Fitting Type | Female Connector | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQG2 | |
| Model Number p | KQG2F08-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B Rc 1/8 | ||
Pneumatic Fitting Type Female Connector | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQG2 | ||
Model Number p KQG2F08-01 | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel hexagon socket male connector fitting designed for pneumatic systems. Its compact and lightweight design ensures efficient integration and dependable performance in automation setups.
Space saving design suitable for confined installations
Corrosion resistant for long term reliability
Grease free construction for clean and efficient operation
Corrosion resistant for long term reliability
Grease free construction for clean and efficient operation
Related links
- SMC KQG2 Series Female Connector Threaded-to-Tube Connection Style, KQG2F06-01-F
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Female Connector Threaded-to-Tube Connection Style, KQG2F06-02
- SMC KGF Series Female Connector Threaded-to-Tube Connection Style, KGF08-01
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F08-02N
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F08-01N
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F08-G01N

