SMC KQG2 Series Female Connector, 6 mm to Rc 1/8, Threaded-to-Tube Connection Style, KQG2F06-01-F
- RS Stock No.:
- 365-395
- Mfr. Part No.:
- KQG2F06-01-F
- Brand:
- SMC
Subtotal (1 unit)*
£22.03
(exc. VAT)
£26.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.03 |
*price indicative
- RS Stock No.:
- 365-395
- Mfr. Part No.:
- KQG2F06-01-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | Rc 1/8 | |
| Pneumatic Fitting Type | Female Connector | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQG2 | |
| Model Number p | KQG2F06-01-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B Rc 1/8 | ||
Pneumatic Fitting Type Female Connector | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQG2 | ||
Model Number p KQG2F06-01-F | ||
- COO (Country of Origin):
- JP
The SMC Fitting is designed to excel in providing efficient transport of air and gasses with minimal resistance. This advanced pneumatic component boasts an incredibly compact construction, making it ideal for space-constrained environments without sacrificing performance. Users can rely on its robust build quality, which is engineered to withstand rigorous operational conditions. With a focus on optimised flow control, this product ensures that systems run smoothly while enhancing overall productivity. Suitable for diverse applications, its versatility makes it a popular choice among professionals seeking reliability and efficiency in their pneumatic systems.
Compact design allows for easy installation in tight spaces
Robust materials ensure long lasting performance and durability
Optimised for superior flow control to enhance system efficiency
Versatile application across various industries and environments
User friendly installation process reduces downtime
Efficient air and gas transport results in improved productivity
Robust materials ensure long lasting performance and durability
Optimised for superior flow control to enhance system efficiency
Versatile application across various industries and environments
User friendly installation process reduces downtime
Efficient air and gas transport results in improved productivity
Related links
- SMC KQG2 Series Female Connector Threaded-to-Tube Connection Style, KQG2F06-02
- SMC KQG2 Series Female Connector Threaded-to-Tube Connection Style, KQG2F08-01
- SMC KG Series Female Connector Threaded-to-Tube Connection Style, KGF06-01
- SMC LQ1 Series Female Connector Threaded-to-Tube Connection Style, LQ1L23-F
- SMC KQG2 Series Bulkhead Union Threaded-to-Tube Connection Style, KQG2E10-02
- SMC KG Series Female Connector Threaded-to-Tube Connection Style, KGF06-02
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F06-02N
- SMC DHF Series Female Connector Threaded-to-Tube Connection Style, DHF06-02
