SMC DHF Series Female Connector, 10 mm to Rc 1/4 Female, Threaded-to-Tube Connection Style, DHF10-02
- RS Stock No.:
- 364-271
- Mfr. Part No.:
- DHF10-02
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 364-271
- Mfr. Part No.:
- DHF10-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | Rc 1/4 Female | |
| Pneumatic Fitting Type | Female Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 1/4 | |
| Manufacturer Series | DHF | |
| Model Number p | DHF10-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B Rc 1/4 Female | ||
Pneumatic Fitting Type Female Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 1/4 | ||
Manufacturer Series DHF | ||
Model Number p DHF10-02 | ||
- COO (Country of Origin):
- CN
The SMC special fitting is self-aligning with a female connector DH. It includes H, DL, L, and LL ring fittings. The applicable tube diameters are 4mm, 6mm, 8mm, 10mm, and 12mm. It supports a maximum operating pressure of 1.0 MPa.
Test pressure 10 MPa
Fluid air
Fluid air
Related links
- SMC DHF Series Female Connector Threaded-to-Tube Connection Style, DHF12-02
- SMC DHF Series Female Connector Threaded-to-Tube Connection Style, DHF06-02
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F10-02N
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F10-G03N
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F08-02N
- SMC KG Series Female Connector Threaded-to-Tube Connection Style, KGF04-02
- SMC KQ2 Series Female Elbow Threaded-to-Tube Connection Style, KQ2ZF08-02AS
- SMC KQ2 Series Female Elbow Threaded-to-Tube Connection Style, KQ2VF06-02AS
