SMC KQ2 Series Female Elbow, 8 mm to Rc 1/4 Female, Threaded-to-Tube Connection Style, KQ2ZF08-02AS
- RS Stock No.:
- 364-942
- Mfr. Part No.:
- KQ2ZF08-02AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£66.77
(exc. VAT)
£80.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £66.77 | £6.677 |
*price indicative
- RS Stock No.:
- 364-942
- Mfr. Part No.:
- KQ2ZF08-02AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | Rc 1/4 Female | |
| Pneumatic Fitting Type | Female Elbow | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 1/4 | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2ZF08-02AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B Rc 1/4 Female | ||
Pneumatic Fitting Type Female Elbow | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 1/4 | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2ZF08-02AS | ||
- COO (Country of Origin):
- JP
The SMC Elbow fitting features specially designed packing that ensures a positive seal under pressure, preventing the reduced flow typically seen with compression fittings. The KQ2 release collar facilitates easy tubing removal by releasing both the chuck and collet, providing a low disconnection force for effortless maintenance and tube replacement.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Applicable for both vacuum and positive pressure applications
Related links
- SMC KQ2 Series Female Elbow Threaded-to-Tube Connection Style, KQ2LF08-02N
- SMC KQ2 Series Female Elbow Threaded-to-Tube Connection Style, KQ2VF06-02AS
- SMC KQ2 Series Female Elbow Threaded-to-Tube Connection Style, KQ2LF10-04A
- SMC KQ2 Series Female Elbow Threaded-to-Tube Connection Style, KQ2ZF04-01AS
- SMC KQ2 Series Female Elbow Threaded-to-Tube Connection Style, KQ2VF04-01AS
- SMC KQ2 Series Female Elbow Threaded-to-Tube Connection Style, KQ2LF12-03A
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2VF08-02AS
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F10-G03N

