SMC KQ2 Series Female Elbow, 4 mm to Rc 1/8, Threaded-to-Tube Connection Style, KQ2VF04-01AS

Subtotal (1 bag of 10 units)*

£52.61

(exc. VAT)

£63.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£52.61£5.261

*price indicative

RS Stock No.:
364-441
Mfr. Part No.:
KQ2VF04-01AS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

4 mm

Connector B

Rc 1/8

Pneumatic Fitting Type

Female Elbow

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/8 Female

Manufacturer Series

KQ2

Model Number p

KQ2VF04-01AS

COO (Country of Origin):
JP
The SMC Elbow fitting features specially designed packing that ensures a positive seal under pressure, preventing the reduced flow typically seen with compression fittings. The KQ2 release collar facilitates easy tubing removal by releasing both the chuck and collet, providing a low disconnection force for effortless maintenance and tube replacement.

Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications

Related links