SMC KQ2 Series Female Elbow, 10 mm to Rc 1/2, Threaded-to-Tube Connection Style, KQ2LF10-04A
- RS Stock No.:
- 364-220
- Mfr. Part No.:
- KQ2LF10-04A
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£36.48
(exc. VAT)
£43.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £36.48 | £7.296 |
*price indicative
- RS Stock No.:
- 364-220
- Mfr. Part No.:
- KQ2LF10-04A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | Rc 1/2 | |
| Pneumatic Fitting Type | Female Elbow | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 1/2 | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2LF10-04A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B Rc 1/2 | ||
Pneumatic Fitting Type Female Elbow | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 1/2 | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2LF10-04A | ||
- COO (Country of Origin):
- JP
The SMC Female elbow use to pipe a male thread at right angles.
Female elbow fitting
Related links
- SMC KQ2 Series Elbow Threaded-toTube Adaptor Threaded-to-Tube Connection Style, KQ2LF10-02A
- SMC KQ2 Series Female Elbow Threaded-to-Tube Connection Style, KQ2ZF08-02AS
- SMC KQ2 Series Female Elbow Threaded-to-Tube Connection Style, KQ2VF06-02AS
- SMC KQ2 Series Female Elbow Threaded-to-Tube Connection Style, KQ2LF08-02N
- SMC KQ2 Series Female Elbow Threaded-to-Tube Connection Style, KQ2ZF04-01AS
- SMC KQ2 Series Female Elbow Threaded-to-Tube Connection Style, KQ2VF04-01AS
- SMC KQ2 Series Female Elbow Threaded-to-Tube Connection Style, KQ2LF12-03A
- SMC KQ2 Series Elbow Threaded-toTube Adaptor Threaded-to-Tube Connection Style, KQ2LF12-04A
