SMC KQ2 Series, KQ2LF10-02A Pneumatic Fitting, Brass, Polybutylene Terephthalate Resin, Stainless Steel White, Nickel
- RS Stock No.:
- 364-217
- Mfr. Part No.:
- KQ2LF10-02A
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£30.13
(exc. VAT)
£36.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £30.13 | £6.026 |
*price indicative
- RS Stock No.:
- 364-217
- Mfr. Part No.:
- KQ2LF10-02A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | 10 mm | |
| Connection Type B | Threaded | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | Rc 1/4 in | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | Rc 1/4 in | |
| Material | Brass, Polybutylene Terephthalate Resin, Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | White, Nickel Plated, Brass | |
| Model Number | KQ2LF10-02A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A Threaded | ||
Connection Size A 10 mm | ||
Connection Type B Threaded | ||
Connection Type Threaded-to-Tube | ||
Connection Size B Rc 1/4 in | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size Rc 1/4 in | ||
Material Brass, Polybutylene Terephthalate Resin, Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish White, Nickel Plated, Brass | ||
Model Number KQ2LF10-02A | ||
The SMC Elbow fitting features specially designed packing that ensures a positive seal under pressure, preventing the reduced flow typically seen with compression fittings. The KQ2 release collar facilitates easy tubing removal by releasing both the chuck and collet, providing a low disconnection force for effortless maintenance and tube replacement.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Related links
- SMC KQ2 Series Brass Stainless Steel White, Nickel
- SMC KQ2 Series Polybutylene Terephthalate Resin Stainless Steel White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Polybutylene Terephthalate Resin Stainless Steel White, Nickel
- SMC KQ2 Series Polybutylene Terephthalate Resin Stainless Steel White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Polybutylene Terephthalate Resin Brass White, Nickel
- SMC KQ2 Series Brass Stainless Steel White


