SMC KFG2 Series Female Connector, 12 mm to Rc 1/2, Threaded-to-Tube Connection Style, KFG2F1613-04
- RS Stock No.:
- 365-536
- Mfr. Part No.:
- KFG2F1613-04
- Brand:
- SMC
Subtotal (1 unit)*
£34.86
(exc. VAT)
£41.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.86 |
*price indicative
- RS Stock No.:
- 365-536
- Mfr. Part No.:
- KFG2F1613-04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | Rc 1/2 | |
| Pneumatic Fitting Type | Female Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 1/2 | |
| Manufacturer Series | KFG2 | |
| Model Number p | KFG2F1613-04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B Rc 1/2 | ||
Pneumatic Fitting Type Female Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 1/2 | ||
Manufacturer Series KFG2 | ||
Model Number p KFG2F1613-04 | ||
- COO (Country of Origin):
- JP
The SMC Female Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
RoHS compliant
Related links
- SMC KFG2 Series Female Connector Threaded-to-Tube Connection Style, KFG2F1209-03
- SMC KFG2 Series Female Connector Threaded-to-Tube Connection Style, KFG2F0425-02
- SMC KFG2 Series Female Connector Threaded-to-Tube Connection Style, KFG2F0806-03
- SMC KFG2 Series Female Connector Threaded-to-Tube Connection Style, KFG2F1075-03
- SMC KFG2 Series Female Connector Threaded-to-Tube Connection Style, KFG2F1008-03
- SMC KG Series Female Connector Threaded-to-Tube Connection Style, KGF12-04
- SMC DHF Series Female Connector Threaded-to-Tube Connection Style, DHF12-02
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F12-02N
