SMC KFG2 Series Female Connector, 12 mm to Rc 3/8, Threaded-to-Tube Connection Style, KFG2F1209-03
- RS Stock No.:
- 365-535
- Mfr. Part No.:
- KFG2F1209-03
- Brand:
- SMC
Subtotal (1 unit)*
£28.84
(exc. VAT)
£34.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.84 |
*price indicative
- RS Stock No.:
- 365-535
- Mfr. Part No.:
- KFG2F1209-03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | Rc 3/8 | |
| Pneumatic Fitting Type | Female Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 3/8 | |
| Manufacturer Series | KFG2 | |
| Model Number p | KFG2F1209-03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B Rc 3/8 | ||
Pneumatic Fitting Type Female Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 3/8 | ||
Manufacturer Series KFG2 | ||
Model Number p KFG2F1209-03 | ||
- COO (Country of Origin):
- JP
The SMC Pneumatics series represents a remarkable integration of innovation and functionality, specifically designed to enhance automation processes within various industrial applications. This versatile product marries robust engineering with user-friendly design, ensuring reliability and ease of use across a broad range of settings. Engineered with precision, it promises to deliver consistent performance, making it an ideal choice for professionals seeking efficiency and effectiveness. The sleek design fosters seamless integration into existing systems, while a heightened focus on durability ensures long-lasting operation—even in demanding environments. With a commitment to excellence, this product stands out as a testament to the superior quality and performance that SMC Pneumatics is celebrated for.
Delivers consistent performance across diverse applications
Facilitates seamless integration with existing systems
Engineered for durability in demanding environments
Promotes user-friendly setup and installation
Offers enhanced adaptability for various configurations
Facilitates seamless integration with existing systems
Engineered for durability in demanding environments
Promotes user-friendly setup and installation
Offers enhanced adaptability for various configurations
Related links
- SMC KFG2 Series Female Connector Threaded-to-Tube Connection Style, KFG2F1613-04
- SMC KFG2 Series Female Connector Threaded-to-Tube Connection Style, KFG2F0806-03
- SMC KFG2 Series Female Connector Threaded-to-Tube Connection Style, KFG2F1075-03
- SMC KFG2 Series Female Connector Threaded-to-Tube Connection Style, KFG2F1008-03
- SMC KFG2 Series Female Connector Threaded-to-Tube Connection Style, KFG2F0425-02
- SMC DHF Series Female Connector Threaded-to-Tube Connection Style, DHF12-02
- SMC KQ2 Series Female Connector Threaded-to-Tube Connection Style, KQ2F12-02N
- SMC KG Series Female Connector Threaded-to-Tube Connection Style, KGF12-04
