Subtotal (1 bag of 10 units)*
£37.85
(exc. VAT)
£45.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £37.85 | £3.785 |
*price indicative
- RS Stock No.:
- 363-800
- Mfr. Part No.:
- KQ2F06-G02N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 6 mm | |
| Connection Type A | Threaded | |
| Connection Size B | 1/8 in | |
| Connection Type B | Threaded | |
| Series | KQ2 | |
| Thread Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Food Grade | No | |
| Maximum Operating Pressure | 1 bar | |
| Chemical Resistant | Yes | |
| Finish | Electroless Nickel Plated | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 6 mm | ||
Connection Type A Threaded | ||
Connection Size B 1/8 in | ||
Connection Type B Threaded | ||
Series KQ2 | ||
Thread Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Food Grade No | ||
Maximum Operating Pressure 1 bar | ||
Chemical Resistant Yes | ||
Finish Electroless Nickel Plated | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC Female Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series, KQ2F06-G02A1 G 1/4 Threaded
- SMC KQ2 Series, KQ2F06-G01A1 G 1/8 Threaded
- SMC KQ2 Series, KQ2F08-G02N Threaded Threaded
- SMC KQ2 Series, KQ2W08-G02N Threaded Threaded
- SMC KQ2 Series, KQ2S10-G02N Threaded Threaded
- SMC KQ2 Series, KQ2F06-01A Threaded Threaded
- SMC KQ2 Series, KQ2F06-02N Threaded Threaded
- SMC KQ2 Series, KQ2F06-G01N Tube Threaded


