Subtotal (1 bag of 10 units)*
£35.79
(exc. VAT)
£42.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £35.79 | £3.579 |
*price indicative
- RS Stock No.:
- 363-798
- Mfr. Part No.:
- KQ2F06-G01N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | Tube | |
| Connection Size A | 6 mm | |
| Connection Size B | 1/8 in | |
| Connection Type B | Threaded | |
| Series | KQ2 | |
| Thread Size | 1/8 in | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Food Grade | No | |
| Chemical Resistant | Yes | |
| Finish | Electroless Nickel Plated | |
| Maximum Operating Pressure | 1 bar | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A Tube | ||
Connection Size A 6 mm | ||
Connection Size B 1/8 in | ||
Connection Type B Threaded | ||
Series KQ2 | ||
Thread Size 1/8 in | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Food Grade No | ||
Chemical Resistant Yes | ||
Finish Electroless Nickel Plated | ||
Maximum Operating Pressure 1 bar | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC Female Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series, KQ2F06-G02N Threaded Threaded
- SMC KQ2 Series, KQ2F06-G02A1 G 1/4 Threaded
- SMC KQ2 Series, KQ2F06-01A Threaded Threaded
- SMC KQ2 Series, KQ2F06-02N Threaded Threaded
- SMC KQ2 Series, KQ2F06-G01A1 G 1/8 Threaded
- SMC KQ2 Series, KQ2F08-01N Tube Threaded
- SMC KQ2 Series, KQ2H03-00A Tube Threaded
- SMC KQ2 Series, KQ2H02-00A Tube Threaded


