Subtotal (1 bag of 5 units)*
£39.12
(exc. VAT)
£46.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £39.12 | £7.824 |
*price indicative
- RS Stock No.:
- 365-709
- Mfr. Part No.:
- KQ2F10-G02N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 10 mm | |
| Connection Type A | G 1/4 | |
| Connection Size B | 1/8 in | |
| Connection Type B | Threaded | |
| Series | KQ2 | |
| Thread Size | 1/8 in | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Maximum Operating Pressure | 1 bar | |
| Chemical Resistant | Yes | |
| Finish | Electroless Nickel Plated | |
| Food Grade | No | |
| Connection Type | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 10 mm | ||
Connection Type A G 1/4 | ||
Connection Size B 1/8 in | ||
Connection Type B Threaded | ||
Series KQ2 | ||
Thread Size 1/8 in | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Maximum Operating Pressure 1 bar | ||
Chemical Resistant Yes | ||
Finish Electroless Nickel Plated | ||
Food Grade No | ||
Connection Type G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC Female Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series, KQ2S06-G02N G 1/4 Threaded Male
- SMC KQ2 Series, KQ2F06-G02A1 G 1/4 Threaded
- SMC KQ2 Series, KQ2F04-G02A1 G 1/4 Threaded
- SMC KQ2 Series, KQ2E06-G02A1 G 1/4 Threaded
- SMC KQ2 Series G
- SMC KQ2 Series, KQ2F10-G03N Threaded Threaded
- SMC KQ2 Series, KQ2F10-02N Threaded Threaded
- SMC KQ2 Series, KQ2F10-03N Threaded Threaded


