SMC LQ1 Series Elbow Fitting, 6 mm to R 1/8 Male, Threaded-to-Tube Connection Style, LQ1L21-M
- RS Stock No.:
- 363-769
- Mfr. Part No.:
- LQ1L21-M
- Brand:
- SMC
Subtotal (1 unit)*
£17.88
(exc. VAT)
£21.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.88 |
*price indicative
- RS Stock No.:
- 363-769
- Mfr. Part No.:
- LQ1L21-M
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | LQ1 | |
| Model Number p | LQ1L21-M | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series LQ1 | ||
Model Number p LQ1L21-M | ||
- COO (Country of Origin):
- JP
The SMC LQ1L specialty fitting is a high-purity fluoropolymer fitting with a threaded connection and an elbow design. It supports a maximum operating pressure of 0.7MPa at 20°C.
Operating temperature 0 to 150°C
Variety of size combinations available
Variety of size combinations available
Related links
- SMC LQ1 Series Elbow Fitting Tube-to-Tube Connection Style, LQ1E21
- SMC LQ1 Series Elbow Fitting Tube-to-Tube Connection Style, LQ1E2A
- SMC LQ1 Series Male Connector Threaded-to-Tube Connection Style, LQ1H21-M
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2K06-01NS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2S06-01A
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-01N
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-01S
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-U01N
