SMC KGL Series Elbow Fitting, 6 mm to 6 mm, Tube-to-Tube Connection Style, KGL06-00
- RS Stock No.:
- 364-428
- Mfr. Part No.:
- KGL06-00
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£16.61
(exc. VAT)
£19.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 27 October 2025
- Plus 999,999,996 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £16.61 | £8.305 |
*price indicative
- RS Stock No.:
- 364-428
- Mfr. Part No.:
- KGL06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KGL | |
| Model Number p | KGL06-00 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KGL | ||
Model Number p KGL06-00 | ||
- COO (Country of Origin):
- JP
The SMC Union Elbow fitting is made from SUS 303 stainless steel for the metal components, ensuring durability and resistance to corrosion. It is compatible with nylon, soft nylon, and polyurethane tubes, making it versatile and suitable for a variety of fluid and air control systems.
Can be used for a wide range of pressures from a low vacuum up to a pressure of 1.0MPa
Small disconnecting force
Small disconnecting force
Related links
- SMC KGL Series Plug-in Elbow Tube-to-Tube Connection Style, KGL06-99
- SMC KGL Series Elbow Fitting Tube-to-Tube Connection Style, KGL08-00
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL08-03S
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL08-01S
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-01S
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-02
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-02S
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-03S

