SMC KR Series Plug-in Reducer, 8 mm to 8 mm, Plug-In Reducer Connection Style, KRR08-12
- RS Stock No.:
- 365-480
- Mfr. Part No.:
- KRR08-12
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£45.41
(exc. VAT)
£54.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £45.41 | £4.541 |
*price indicative
- RS Stock No.:
- 365-480
- Mfr. Part No.:
- KRR08-12
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Plug-in Reducer | |
| Connection Style | Plug-In Reducer | |
| Manufacturer Series | KR | |
| Model Number p | KRR08-12 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Plug-In Reducer | ||
Manufacturer Series KR | ||
Model Number p KRR08-12 | ||
- COO (Country of Origin):
- JP
The SMC plug-in reducer is an exemplary addition to your pneumatic system, designed for optimised versatility and performance. Engineered for compatibility with both FR double layer and FR soft nylon tubing, it guarantees a reliable connection while preserving the integrity of the fluid system. This component features a robust design that ensures durability, allowing it to withstand various operational pressures while maintaining a maximum operating capacity. Its precise engineering not only simplifies installation but also supports effective fluid management under diverse conditions. The plug-in reducer enhances pipeline efficiency and streamlines complex configurations, making it an indispensable tool for industrial applications.
Facilitates smooth transition between different tubing sizes
Constructed from flame-resistant materials, ensuring compliance with safety standards
Optimised for low friction, contributing to efficient fluid flow
Designed to maintain structural integrity under high pressure conditions
Lightweight composition aids in easy handling and installation
Eliminates the need for additional fittings, simplifying assembly
Allows for flexibility in pipe routing, accommodating various layouts
Resistant to chemical corrosion, suited for diverse fluid applications
Constructed from flame-resistant materials, ensuring compliance with safety standards
Optimised for low friction, contributing to efficient fluid flow
Designed to maintain structural integrity under high pressure conditions
Lightweight composition aids in easy handling and installation
Eliminates the need for additional fittings, simplifying assembly
Allows for flexibility in pipe routing, accommodating various layouts
Resistant to chemical corrosion, suited for diverse fluid applications
Related links
- SMC KR Series Plug-in Reducer Plug-In Reducer Connection Style
- SMC KRR Series Plug-in Reducer Threaded-to-Tube Connection Style, KRR08-10
- SMC KR Series Plug-in Reducer Plug-In Reducer Connection Style, KRR10-12
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR08-12
- SMC KPG Series Plug-in Reducer Plug-In Reducer Connection Style, KPGR06-08
- SMC KQ2 Series Reducer Plug-In Reducer Connection Style, KQ2R06-08A
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R06-08A-X35
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R04-08A-X35

