SMC KPG Series Plug-in Reducer, 6 mm to 8 mm, Plug-In Reducer Connection Style, KPGR06-08
- RS Stock No.:
- 364-043
- Mfr. Part No.:
- KPGR06-08
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 364-043
- Mfr. Part No.:
- KPGR06-08
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Plug-in Reducer | |
| Connection Style | Plug-In Reducer | |
| Manufacturer Series | KPG | |
| Model Number p | KPGR06-08 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Plug-In Reducer | ||
Manufacturer Series KPG | ||
Model Number p KPGR06-08 | ||
- COO (Country of Origin):
- SG
The SMC Plug-in reducer designed for air piping systems in controlled environments. Constructed from polypropylene resin and stainless steel, it ensures oil-free processing and compliance with stringent cleanliness standards. This fitting is ideal for applications requiring reliable and efficient performance in cleanroom systems.
Corrosion resistant materials for enhanced durability
Lightweight and compact for efficient space utilization
Engineered for consistent and reliable operation in cleanroom environments
Lightweight and compact for efficient space utilization
Engineered for consistent and reliable operation in cleanroom environments
Related links
- SMC KG Series Plug-in Reducer Threaded-to-Tube Connection Style, KGR06-08
- SMC KPR Series Plug-in Reducer Tube-to-Tube Connection Style, KPR06-08
- SMC KQ2 Series Reducer Plug-In Reducer Connection Style, KQ2R06-08A
- SMC KPG Series Straight Fitting Tube-to-Tube Connection Style, KPGH08-00
- SMC KPG Series Union Tee Tube-to-Tube Connection Style, KPGT08-00
- SMC KP Series Plug-in Reducer Plug-In Reducer Connection Style, KPR04-08
- SMC KR Series Plug-in Reducer Plug-In Reducer Connection Style
- SMC KQB Series Plug-in Reducer Threaded-to-Tube Connection Style, KQB2R06-08
