SMC KP Series Plug-in Reducer, 4 mm to 4 mm, Plug-In Reducer Connection Style, KPR04-08
- RS Stock No.:
- 365-673
- Mfr. Part No.:
- KPR04-08
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£50.33
(exc. VAT)
£60.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £50.33 | £5.033 |
*price indicative
- RS Stock No.:
- 365-673
- Mfr. Part No.:
- KPR04-08
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Plug-in Reducer | |
| Connection Style | Plug-In Reducer | |
| Manufacturer Series | KP | |
| Model Number p | KPR04-08 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Plug-In Reducer | ||
Manufacturer Series KP | ||
Model Number p KPR04-08 | ||
- COO (Country of Origin):
- JP
The SMC Plug-in reducer designed for air piping systems in controlled environments. Made from polypropylene resin, it ensures oil-free processing and compliance with stringent cleanliness standards. This fitting is ideal for applications requiring reliable and efficient performance in cleanroom systems.
Quick and secure connections
Non metallic wetted parts for enhanced cleanliness
Lightweight and compact for efficient space utilization
Engineered for consistent and reliable operation in cleanroom environments
Non metallic wetted parts for enhanced cleanliness
Lightweight and compact for efficient space utilization
Engineered for consistent and reliable operation in cleanroom environments
Related links
- SMC KPR Series Plug-in Reducer Tube-to-Tube Connection Style, KPR04-06
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR04-10
- SMC KQ2 Series Plug-in Reducer Plug-In Reducer Connection Style, KQ2R04-06A
- SMC M Series Plug-in Reducer Plug-In Reducer Connection Style, M-04R-2
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPGH04-00
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU04-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH04-00
- SMC KP Series Elbow Fitting Tube-to-Tube Connection Style, KPL04-00

