Subtotal (1 bag of 10 units)*
£43.00
(exc. VAT)
£51.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.00 | £4.30 |
*price indicative
- RS Stock No.:
- 364-141
- Mfr. Part No.:
- M-04R-2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 4 mm | |
| Connection Size B | 2 mm | |
| Series | M | |
| Material | Stainless Steel, Polyurethane | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60204-1, JIS B0203, JIS B0205, RoHS, ISO 10218-1, ISO 4414, ISO 4413 | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | No | |
| Finish | Electroless Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 4 mm | ||
Connection Size B 2 mm | ||
Series M | ||
Material Stainless Steel, Polyurethane | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60204-1, JIS B0203, JIS B0205, RoHS, ISO 10218-1, ISO 4414, ISO 4413 | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade No | ||
Finish Electroless Nickel Plated | ||
- COO (Country of Origin):
- VN
The SMC sophisticated solution designed specifically to enhance operational efficiency in various applications. This advanced product seamlessly integrates into existing systems, ensuring optimal performance and reliability. By prioritising precision engineering and user-friendly features, this unit stands out in its class, making it the ideal choice for professionals seeking durability without compromising on quality. With a focus on innovation, this solution not only meets industry standards but exceeds them, providing end-users with peace of mind and unmatched functionality. Its robust design allows for ease of installation and maintenance, positioning it as a front-runner in the field of pneumatic components, ready to tackle the challenges faced in demanding environments.
Designed for seamless integration into a variety of pneumatic systems
Crafted to ensure maximum durability and reliability throughout its operation
Easy to install, significantly reducing downtime during setup
Engineered for minimal maintenance, saving time and reducing overall costs
Optimised for enhanced operational efficiency across diverse applications


