SMC M Series Barb Fitting, 4 mm to 2 mm, Tube-to-Tube Connection Style, M-04F-2
- RS Stock No.:
- 364-140
- Mfr. Part No.:
- M-04F-2
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£44.45
(exc. VAT)
£53.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £44.45 | £4.445 |
*price indicative
- RS Stock No.:
- 364-140
- Mfr. Part No.:
- M-04F-2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 2 mm | |
| Pneumatic Fitting Type | Barb Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | M | |
| Model Number p | M-04F-2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 2 mm | ||
Pneumatic Fitting Type Barb Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series M | ||
Model Number p M-04F-2 | ||
- COO (Country of Origin):
- VN
The SMC Barb fitting designed for pneumatic systems, offering secure and efficient connections for soft tubing. Its compact design and reliable performance make it a versatile choice for various industrial applications.
Ensures secure and leak free connections for pneumatic setups
Durable construction for long lasting performance in demanding environments
Ideal for use in automation and fluid control systems
Durable construction for long lasting performance in demanding environments
Ideal for use in automation and fluid control systems
Related links
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style, M-01AU-4
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style, M-5AN-4
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style
