SMC M Series Barb Fitting, 2 mm to M5 x 0.8, Threaded-to-Tube Connection Style, M-5AN-4
- RS Stock No.:
- 364-148
- Mfr. Part No.:
- M-5AN-4
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£8.84
(exc. VAT)
£10.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.84 | £0.884 |
*price indicative
- RS Stock No.:
- 364-148
- Mfr. Part No.:
- M-5AN-4
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 2 mm | |
| Connector B | M5 x 0.8 | |
| Pneumatic Fitting Type | Barb Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 | |
| Manufacturer Series | M | |
| Model Number p | M-5AN-4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 2 mm | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type Barb Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 | ||
Manufacturer Series M | ||
Model Number p M-5AN-4 | ||
- COO (Country of Origin):
- JP
The SMC Barb fitting designed for nylon tubing, offering secure and efficient connections in pneumatic systems. Its compact design and reliable performance make it a popular choice for various industrial applications.
Ensures secure and leak free connections
Durable construction for long lasting performance
Ideal for use in various pneumatic applications
Durable construction for long lasting performance
Ideal for use in various pneumatic applications
Related links
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style, M-01AU-4
- SMC M Series Barb Fitting Tube-to-Tube Connection Style, M-04F-2
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style
- SMC M Series Barb Fitting Threaded Connection Style, M-01AU-6
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style
