SMC KG Series Plug-in Reducer, 4 mm to 4 mm, Plug-In Reducer Connection Style, KGR04-10
- RS Stock No.:
- 365-614
- Mfr. Part No.:
- KGR04-10
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£5.88
(exc. VAT)
£7.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.88 | £2.94 |
*price indicative
- RS Stock No.:
- 365-614
- Mfr. Part No.:
- KGR04-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Plug-in Reducer | |
| Connection Style | Plug-In Reducer | |
| Manufacturer Series | KG | |
| Model Number p | KGR04-10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Plug-In Reducer | ||
Manufacturer Series KG | ||
Model Number p KGR04-10 | ||
- COO (Country of Origin):
- JP
The SMC Plug-in reducer embodies cutting-edge engineering, designed to elevate the efficiency of your operational processes. With meticulous craftsmanship, it stands as a testament to reliability and high performance, catering to diverse industrial applications. This unit is exceptionally adaptable, integrating seamlessly into existing systems while offering outstanding durability against the rigours of daily use. The thoughtful design ensures easy maintenance, promoting longer service life and reduced downtime. Whether you're automating manufacturing lines or enhancing pneumatic capabilities, this product delivers consistently excellent results, making it an indispensable asset for modern industries.
Delivers unparalleled efficiency for industrial automation tasks
Optimised design reduces air consumption promoting cost savings
Compact form factor allows for versatile installation options
Manufactured using robust materials for exceptional durability
User friendly interfaces simplify the operation and maintenance
Flexible configurations support diverse application requirements
Optimised design reduces air consumption promoting cost savings
Compact form factor allows for versatile installation options
Manufactured using robust materials for exceptional durability
User friendly interfaces simplify the operation and maintenance
Flexible configurations support diverse application requirements
Related links
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR06-10
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR10-12
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR12-16
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR06-12
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR08-12
- SMC KG Series Plug-in Reducer Threaded-to-Tube Connection Style, KGR06-08
- SMC KP Series Plug-in Reducer Plug-In Reducer Connection Style, KPR04-08

