SMC KG Series Plug-in Reducer, 12 mm to 12 mm, Plug-In Reducer Connection Style, KGR12-16
- RS Stock No.:
- 365-621
- Mfr. Part No.:
- KGR12-16
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£10.07
(exc. VAT)
£12.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.07 | £5.035 |
*price indicative
- RS Stock No.:
- 365-621
- Mfr. Part No.:
- KGR12-16
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Plug-in Reducer | |
| Connection Style | Plug-In Reducer | |
| Manufacturer Series | KG | |
| Model Number p | KGR12-16 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Plug-In Reducer | ||
Manufacturer Series KG | ||
Model Number p KGR12-16 | ||
- COO (Country of Origin):
- JP
The SMC Plug-in reducer presents a versatile solution tailored for various pneumatic applications. Engineered with precision, this product stands out due to its robust design and high-performance capabilities, making it a reliable choice for both industrial and commercial environments. It is meticulously crafted to enhance operational efficiency, ensuring that users experience optimal performance and durability. Whether you require it for automated systems or manual control, this product guarantees seamless integration and flexibility. Moreover, the combination of innovative technology and user-friendly features means it is not just a component, but a crucial partner in improving productivity and operational workflow.
Durable construction promises long lasting performance in demanding environments
Compact design enhances space efficiency ideal for installations with limited room
Easy installation reduces downtime and expedites setup processes
Versatile applicability makes it suitable for a wide range of pneumatic systems
Engineered for consistent performance even under fluctuating conditions
User friendly interface simplifies operation and enhances accessibility
Compact design enhances space efficiency ideal for installations with limited room
Easy installation reduces downtime and expedites setup processes
Versatile applicability makes it suitable for a wide range of pneumatic systems
Engineered for consistent performance even under fluctuating conditions
User friendly interface simplifies operation and enhances accessibility
Related links
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR06-12
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR10-12
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR08-12
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR06-10
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR04-10
- SMC KG Series Plug-in Reducer Threaded-to-Tube Connection Style, KGR06-08
- SMC KG Series Plug-in Elbow Tube-to-Tube Connection Style, KGL12-99
