SMC KG Series Plug-in Reducer, 8 mm to 8 mm, Plug-In Reducer Connection Style, KGR08-12
- RS Stock No.:
- 365-618
- Mfr. Part No.:
- KGR08-12
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£8.55
(exc. VAT)
£10.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.55 | £4.275 |
*price indicative
- RS Stock No.:
- 365-618
- Mfr. Part No.:
- KGR08-12
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Plug-in Reducer | |
| Connection Style | Plug-In Reducer | |
| Manufacturer Series | KG | |
| Model Number p | KGR08-12 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Plug-In Reducer | ||
Manufacturer Series KG | ||
Model Number p KGR08-12 | ||
- COO (Country of Origin):
- JP
The SMC Plug-in reducer enhances operational efficiency in automation processes by offering remarkable versatility and compact design. This innovative product is engineered to handle various applications with precision, making it an indispensable asset in any industrial setting. With its focus on durability and reliability, it ensures minimal downtime and consistent performance. This product is tailored for quick installation, allowing for seamless integration into existing systems. Its robust construction ensures it withstands challenging environments, demonstrating resilience in demanding conditions. Users can expect a streamlined experience combining ease of use with exceptional power, transforming how tasks are approached in numerous industrial applications.
Compact design optimises space in your setup
Durable materials ensure long lasting performance
Quick installation allows for immediate deployment
Versatile application enhances flexibility across tasks
Resilient construction withstands harsh conditions
User friendly interface promotes ease of operation
Durable materials ensure long lasting performance
Quick installation allows for immediate deployment
Versatile application enhances flexibility across tasks
Resilient construction withstands harsh conditions
User friendly interface promotes ease of operation
Related links
- SMC KG Series Plug-in Reducer Threaded-to-Tube Connection Style, KGR06-08
- SMC KGR Series Plug-in Reducer Tube-to-Tube Connection Style, KGR08-10
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR10-12
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR06-12
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR12-16
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR04-10
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR06-10

