SMC KQB Series Plug-in Reducer, 6 mm to 6 mm, Threaded-to-Tube Connection Style, KQB2R06-08
- RS Stock No.:
- 364-970
- Mfr. Part No.:
- KQB2R06-08
- Brand:
- SMC
Subtotal (1 unit)*
£2.03
(exc. VAT)
£2.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.03 |
*price indicative
- RS Stock No.:
- 364-970
- Mfr. Part No.:
- KQB2R06-08
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Plug-in Reducer | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQB | |
| Model Number p | KQB2R06-08 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQB | ||
Model Number p KQB2R06-08 | ||
- COO (Country of Origin):
- JP
The SMC Plug-in reducer fitting designed for pneumatic systems. Its durable and compact design ensures efficient integration and reliable performance in automation setups.
Constructed with high quality materials for long lasting durability
Compact and lightweight ideal for space saving applications
Optimized for precise and efficient flow regulation in pneumatic systems
Compact and lightweight ideal for space saving applications
Optimized for precise and efficient flow regulation in pneumatic systems
Related links
- SMC KPR Series Plug-in Reducer Tube-to-Tube Connection Style, KPR06-08
- SMC KG Series Plug-in Reducer Threaded-to-Tube Connection Style, KGR06-08
- SMC KQB Series Plug Threaded-to-Tube Connection Style, KQB2P-08
- SMC KPG Series Plug-in Reducer Plug-In Reducer Connection Style, KPGR06-08
- SMC KPR Series Plug-in Reducer Threaded-to-Tube Connection Style, KPR06-10
- SMC KQB Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube Connection Style
- SMC KQB Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L06-G03
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR06-12

