SMC KQB Series Plug, 8 mm to 8 mm, Threaded-to-Tube Connection Style, KQB2P-08
- RS Stock No.:
- 364-967
- Mfr. Part No.:
- KQB2P-08
- Brand:
- SMC
Subtotal (1 unit)*
£1.00
(exc. VAT)
£1.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.00 |
*price indicative
- RS Stock No.:
- 364-967
- Mfr. Part No.:
- KQB2P-08
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Plug | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQB | |
| Model Number p | KQB2P-08 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Plug | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQB | ||
Model Number p KQB2P-08 | ||
- COO (Country of Origin):
- JP
The SMC Metal plug fitting designed for pneumatic systems. Its compact and durable construction ensures efficient integration and reliable performance in automation setups.
Compact and lightweight design for space saving applications
Durable build for consistent and long lasting functionality
Optimized for efficient flow regulation in automation systems
Durable build for consistent and long lasting functionality
Optimized for efficient flow regulation in automation systems
Related links
- SMC KQB Series Plug Threaded-to-Tube Connection Style, KQB2P-04
- SMC KQB Series Plug-in Reducer Threaded-to-Tube Connection Style, KQB2R06-08
- SMC KQB Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L08-G03
- SMC KQB Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L08-G02-F
- SMC KQB Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQB2S08-G03
- SMC KQB2 Series Plug Tube-to-Tube Connection Style, KQB2P-06
- SMC KQB Series Straight Fitting Threaded-to-Tube Connection Style, KQB2H04-01S
- SMC KQB Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L06-G03
