SMC KPR Series Plug-in Reducer, 6 mm to 6 mm, Threaded-to-Tube Connection Style, KPR06-10
- RS Stock No.:
- 365-020
- Mfr. Part No.:
- KPR06-10
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£51.84
(exc. VAT)
£62.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £51.84 | £5.184 |
*price indicative
- RS Stock No.:
- 365-020
- Mfr. Part No.:
- KPR06-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Plug-in Reducer | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KPR | |
| Model Number p | KPR06-10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KPR | ||
Model Number p KPR06-10 | ||
- COO (Country of Origin):
- SG
The SMC Plug-in reducer designed for cleanroom air piping systems. Engineered for reliability, it ensures seamless integration into existing setups while maintaining cleanliness standards. Its robust construction supports efficient performance in critical applications.
Facilitates quick and secure connections
Designed for cleanroom environments to meet stringent cleanliness requirements
Durable construction for long lasting use in demanding conditions
Compact and lightweight for efficient space utilization
Optimized for reliable performance in air piping systems
Designed for cleanroom environments to meet stringent cleanliness requirements
Durable construction for long lasting use in demanding conditions
Compact and lightweight for efficient space utilization
Optimized for reliable performance in air piping systems
Related links
- SMC KPR Series Plug-in Reducer Tube-to-Tube Connection Style, KPR06-08
- SMC KPR Series Plug-in Reducer Tube-to-Tube Connection Style, KPR04-06
- SMC KPR Series Plug-in Reducer Threaded-to-Tube Connection Style, KPR10-12
- SMC KPR Series Plug-in Reducer Threaded-to-Tube Connection Style, KPR08-10
- SMC KPR Series Plug-in Reducer Tube-to-Tube Connection Style, KPR08-12
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR06-10
- SMC KQB Series Plug-in Reducer Threaded-to-Tube Connection Style, KQB2R06-08
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR06-12

