SMC KPR Series Plug-in Reducer, 10 mm to 10 mm, Threaded-to-Tube Connection Style, KPR10-12
- RS Stock No.:
- 365-024
- Mfr. Part No.:
- KPR10-12
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£29.99
(exc. VAT)
£35.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £29.99 | £5.998 |
*price indicative
- RS Stock No.:
- 365-024
- Mfr. Part No.:
- KPR10-12
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Plug-in Reducer | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KPR | |
| Model Number p | KPR10-12 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KPR | ||
Model Number p KPR10-12 | ||
- COO (Country of Origin):
- SG
The SMC Plug-in reducer is a clean quick-connect reducer designed for air piping systems in cleanroom environments. Made from polypropylene resin, it ensures oil-free processing and compliance with cleanliness standards. This fitting is ideal for applications requiring reliable and efficient fluid control.
One touch mechanism for effortless and secure connections
Non metallic liquid contact areas for enhanced cleanliness
Lightweight and compact design for space saving installations
Non metallic liquid contact areas for enhanced cleanliness
Lightweight and compact design for space saving installations
Related links
- SMC KPR Series Plug-in Reducer Threaded-to-Tube Connection Style, KPR06-10
- SMC KPR Series Plug-in Reducer Tube-to-Tube Connection Style, KPR08-12
- SMC KPR Series Plug-in Reducer Threaded-to-Tube Connection Style, KPR08-10
- SMC KPR Series Plug-in Reducer Tube-to-Tube Connection Style, KPR06-08
- SMC KPR Series Plug-in Reducer Tube-to-Tube Connection Style, KPR04-06
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR10-12
- SMC KR Series Plug-in Reducer Plug-In Reducer Connection Style, KRR10-12
- SMC KQB2R Series Plug-in Reducer Tube-to-Tube Connection Style, KQB2R10-12

