SMC KPR Series Plug-in Reducer, 8 mm to 12 mm, Tube-to-Tube Connection Style, KPR08-12
- RS Stock No.:
- 365-022
- Mfr. Part No.:
- KPR08-12
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£51.84
(exc. VAT)
£62.21
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £51.84 | £5.184 |
*price indicative
- RS Stock No.:
- 365-022
- Mfr. Part No.:
- KPR08-12
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Plug-in Reducer | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KPR | |
| Model Number p | KPR08-12 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KPR | ||
Model Number p KPR08-12 | ||
- COO (Country of Origin):
- JP
The SMC fitting clean plug-in reducer are one touch fittings for clean room blow-off systems and drive air systems. The KP series is completely oil free and liquid-contact areas are non-metallic. Parts are cleaned, assembled and double packaged in a clean room. Resin parts for one-touch series KPQ/KPG (for drive system air piping) are polypropylene.
For blowing systems
Completely oil free
Completely oil free
Related links
- SMC KPR Series Plug-in Reducer Threaded-to-Tube Connection Style, KPR08-10
- SMC KPR Series Plug-in Reducer Threaded-to-Tube Connection Style, KPR10-12
- SMC KPR Series Plug-in Reducer Threaded-to-Tube Connection Style, KPR06-10
- SMC KPR Series Plug-in Reducer Tube-to-Tube Connection Style, KPR06-08
- SMC KPR Series Plug-in Reducer Tube-to-Tube Connection Style, KPR04-06
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R08-12A-X35
- SMC KQB2R Series Plug-in Reducer Tube-to-Tube Connection Style, KQB2R10-12
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR08-12

