SMC KPR Series Plug-in Reducer, 6 mm to 8 mm, Tube-to-Tube Connection Style, KPR06-08
- RS Stock No.:
- 365-019
- Mfr. Part No.:
- KPR06-08
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£51.84
(exc. VAT)
£62.21
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £51.84 | £5.184 |
*price indicative
- RS Stock No.:
- 365-019
- Mfr. Part No.:
- KPR06-08
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Plug-in Reducer | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KPR | |
| Model Number p | KPR06-08 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KPR | ||
Model Number p KPR06-08 | ||
- COO (Country of Origin):
- JP
The SMC Plug-in reducer designed for air piping systems in controlled environments. Made from polypropylene resin, it ensures oil-free processing and compliance with stringent cleanliness standards. This fitting is ideal for applications requiring reliable and efficient performance in cleanroom systems.
Non metallic wetted parts for enhanced cleanliness
Lightweight and compact for efficient space utilization
Engineered for consistent and reliable operation in cleanroom environments
Lightweight and compact for efficient space utilization
Engineered for consistent and reliable operation in cleanroom environments
Related links
- SMC KPR Series Plug-in Reducer Threaded-to-Tube Connection Style, KPR06-10
- SMC KPR Series Plug-in Reducer Threaded-to-Tube Connection Style, KPR08-10
- SMC KPR Series Plug-in Reducer Tube-to-Tube Connection Style, KPR04-06
- SMC KPR Series Plug-in Reducer Threaded-to-Tube Connection Style, KPR10-12
- SMC KPR Series Plug-in Reducer Tube-to-Tube Connection Style, KPR08-12
- SMC KG Series Plug-in Reducer Threaded-to-Tube Connection Style, KGR06-08
- SMC KPG Series Plug-in Reducer Plug-In Reducer Connection Style, KPGR06-08
- SMC KQB Series Plug-in Reducer Threaded-to-Tube Connection Style, KQB2R06-08

