SMC KR Series Plug-in Reducer, 10 mm to 10 mm, Plug-In Reducer Connection Style, KRR10-12
- RS Stock No.:
- 365-481
- Mfr. Part No.:
- KRR10-12
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£23.46
(exc. VAT)
£28.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.46 | £4.692 |
*price indicative
- RS Stock No.:
- 365-481
- Mfr. Part No.:
- KRR10-12
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Plug-in Reducer | |
| Connection Style | Plug-In Reducer | |
| Manufacturer Series | KR | |
| Model Number p | KRR10-12 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Plug-In Reducer | ||
Manufacturer Series KR | ||
Model Number p KRR10-12 | ||
- COO (Country of Origin):
- SG
The SMC innovative plug-in reducer is designed for seamless connection in pneumatic systems, providing exceptional versatility and reliability. Engineered to meet the stringent demands of various applications, it features a robust construction that ensures a reliable seal, significantly reducing the risk of leaks. The reducer is crafted from flame-resistant materials, offering not only durability but also compliance with safety standards. Its application in environments with elevated temperatures and varying pressures highlights its operational versatility. With its easy installation process, it delivers efficient performance, making it a favoured choice for professionals looking to optimise their pneumatic setups. The design incorporates precision dimensions, facilitating compatibility with various tubing sizes while ensuring smooth fluid flow. Utilise this exceptional component to enhance the efficiency and effectiveness of your pneumatic systems.
Flame-resistant construction enhances safety and durability
Designed for easy installation, saving time during setup
Robust materials provide resilience in demanding environments
Optimises fluid flow to enhance system efficiency
Compatible with a variety of tubing sizes for versatile applications
Reduces risk of leaks, ensuring reliability over time
Maintains performance across a wide range of pressures and temperatures
Designed for easy installation, saving time during setup
Robust materials provide resilience in demanding environments
Optimises fluid flow to enhance system efficiency
Compatible with a variety of tubing sizes for versatile applications
Reduces risk of leaks, ensuring reliability over time
Maintains performance across a wide range of pressures and temperatures
Related links
- SMC KR Series Plug-in Reducer Plug-In Reducer Connection Style, KRR08-12
- SMC KR Series Plug-in Reducer Plug-In Reducer Connection Style
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR10-12
- SMC KPR Series Plug-in Reducer Threaded-to-Tube Connection Style, KPR10-12
- SMC KR Series Union Y Tube-to-Tube Connection Style, KRU10-00
- SMC KR Series One-touch Fitting Tube-to-Tube Connection Style, KRL10-00
- SMC KR Series Straight Fitting Tube-to-Tube Connection Style, KRH10-00
- SMC KQB2 Series Plug-in Reducer Plug-In Reducer Connection Style
