SMC KRR Series Plug-in Reducer, 8 mm to 8 mm, Threaded-to-Tube Connection Style, KRR08-10
- RS Stock No.:
- 363-737
- Mfr. Part No.:
- KRR08-10
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£44.97
(exc. VAT)
£53.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £44.97 | £4.497 |
*price indicative
- RS Stock No.:
- 363-737
- Mfr. Part No.:
- KRR08-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Plug-in Reducer | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KRR | |
| Model Number p | KRR08-10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KRR | ||
Model Number p KRR08-10 | ||
- COO (Country of Origin):
- SG
The SMC Plug-in Reducer from the Series KR is engineered for seamless integration in pneumatic systems, providing a reliable connection while maximising performance efficiency. This innovative fitting is meticulously crafted from high-quality materials ensuring flame resistance, thus meeting stringent safety standards. With its versatile design, it accommodates various tubing styles, making it an essential component for fluid management in industrial settings. Its compact form factor enhances its application in tight spaces, ensuring easy installation and maintenance. Designed to handle a range of pressures, this reducer supports robust functionality for air and water applications, making it ideal for diverse operational environments.
Flame-resistant construction offers enhanced safety during operation
Designed for compatibility with different tubing sizes for versatile use
Compact design allows for efficient use in confined spaces
Supports air and water applications for broad utility
Made to facilitate easy installation and maintenance
Designed for compatibility with different tubing sizes for versatile use
Compact design allows for efficient use in confined spaces
Supports air and water applications for broad utility
Made to facilitate easy installation and maintenance
Related links
- SMC KR Series Plug-in Reducer Plug-In Reducer Connection Style, KRR08-12
- SMC KPR Series Plug-in Reducer Threaded-to-Tube Connection Style, KPR08-10
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR08-12
- SMC KPG Series Plug-in Reducer Plug-In Reducer Connection Style, KPGR06-08
- SMC KGR Series Plug-in Reducer Tube-to-Tube Connection Style, KGR08-10
- SMC KQ2R Series Plug-in Reducer Tube-to-Tube Connection Style, KQ2R08-10A
- SMC KQ2 Series Reducer Plug-In Reducer Connection Style, KQ2R06-08A
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R04-08A-X35

