Subtotal (1 bag of 10 units)*
£28.92
(exc. VAT)
£34.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £28.92 | £2.892 |
*price indicative
- RS Stock No.:
- 364-640
- Mfr. Part No.:
- KQ2R08-10A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Plug In Reducer | |
| Connection Type A | Push-in | |
| Connection Size A | 8 mm | |
| Connection Size B | 10 mm | |
| Connection Type B | Push-in | |
| Series | KQ2R | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Grey, White, Brass Nickel Plated | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Plug In Reducer | ||
Connection Type A Push-in | ||
Connection Size A 8 mm | ||
Connection Size B 10 mm | ||
Connection Type B Push-in | ||
Series KQ2R | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Grey, White, Brass Nickel Plated | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- JP
SMC KQ2R Series Pneumatic Fitting, 8mm Connection size A, 10mm Connection size B - KQ2R08-10A
This pneumatic fitting is a plug‑in reducer designed to connect different bore pneumatic tubing quickly and securely in industrial systems. It uses push‑in connections on both ends to link 8mm and 10mm lines, making it suitable for compressed Air distribution and control assemblies where compact, tool‑free changes are needed. The component combines polymer and metal elements for a balance of lightweight handling and internal durability.
Features and Benefits:
• Rated to 10 bar for dependable pressurised system performance
• Operates between -5°C and 60°C for varied ambient conditions
• Brass nickel plated finish reduces corrosion in humid environments
• Stainless steel internal parts resist wear from repeated cycles
• Polybutylene terephthalate body permits quick push‑in connection
• Operates between -5°C and 60°C for varied ambient conditions
• Brass nickel plated finish reduces corrosion in humid environments
• Stainless steel internal parts resist wear from repeated cycles
• Polybutylene terephthalate body permits quick push‑in connection
Applications
• Suitable for factory automation compressed Air manifolds
• Ideal for pneumatic control panels in electrical cabinets
• Used with machine tool feed and actuator lines
• Can be used for retrofit of existing tubing networks
• Ideal for pneumatic control panels in electrical cabinets
• Used with machine tool feed and actuator lines
• Can be used for retrofit of existing tubing networks
What materials are used for external and load‑bearing parts?
The external body is formed from polybutylene terephthalate while load‑bearing and wet‑end elements include brass with a nickel plate and stainless steel internals.
How does the connection Interface accommodate tubing sizes?
It provides push‑in connectors on both ends configured to reduce from an 8mm inlet to a 10mm outlet, allowing direct coupling of different bore hoses without adaptors.
What approvals does it hold for material safety?
The component is manufactured to meet RoHS requirements restricting certain hazardous substances.
In which environments will temperature limits affect performance?
The specified -5°C to 60°C operating range should be observed
exposure beyond these temperatures may alter sealing and polymer flexibility.
Related links
- SMC KQ2R Series, KQ2R06-10A Push-in Push-in
- SMC KQ2R Series, KQ2R01-03A Push-in Push-in
- SMC KQ2R Series, KQ2R11-13A Push-in Push-in
- SMC KQ2R Series, KQ2R04-06A1 Push-in Push-in
- SMC KQ2R Series, KQ2R03-07A Push-in Push-in
- SMC KQ2R Series, KQ2R04-08A1 Push-in Push-in
- SMC KQ2 Series, KQ2R08-10A-X35 Plug In Reducer
- SMC KQ2 Series Push-in Push-in


