Subtotal (1 bag of 10 units)*
£62.16
(exc. VAT)
£74.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £62.16 | £6.216 |
*price indicative
- RS Stock No.:
- 365-778
- Mfr. Part No.:
- KQ2R11-13A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 11 mm | |
| Connection Type A | Push-in | |
| Connection Size B | 13 mm | |
| Connection Type B | Push-in | |
| Series | KQ2R | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass Nickel Plated, Grey, White | |
| Connection Type | 1/2 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 11 mm | ||
Connection Type A Push-in | ||
Connection Size B 13 mm | ||
Connection Type B Push-in | ||
Series KQ2R | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass Nickel Plated, Grey, White | ||
Connection Type 1/2 in | ||
- COO (Country of Origin):
- SG
The SMC Plug-in reducer fitting designed for pneumatic systems. Its compact and lightweight design ensures efficient integration and reliable performance in automation setups.
Made from high quality materials for enhanced durability
Space saving design suitable for confined installations
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Related links
- SMC KQ2R Series, KQ2R04-06A1 Push-in Push-in
- SMC KQ2R Series, KQ2R03-07A Push-in Push-in
- SMC KQ2R Series, KQ2R04-08A1 Push-in Push-in
- SMC KQ2R Series, KQ2R01-03A Push-in Push-in
- SMC KQ2R Series, KQ2R06-10A Push-in Push-in
- SMC KQ2R Series, KQ2R08-10A Push-in Push-in
- SMC KG Series Push-in Push-in
- SMC KC Series Push-in Push-in


