SMC KQ2R Series One-touch Fitting, Push In 10 mm to 12 mm, Plug-In Reducer Connection Style, KQ2R10-12A-X35
- RS Stock No.:
- 623-257
- Mfr. Part No.:
- KQ2R10-12A-X35
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£33.29
(exc. VAT)
£39.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £33.29 | £6.658 |
*price indicative
- RS Stock No.:
- 623-257
- Mfr. Part No.:
- KQ2R10-12A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 10 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Plug-In Reducer | |
| Manufacturer Series | KQ2R | |
| Model Number p | KQ2R10-12A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 10 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Plug-In Reducer | ||
Manufacturer Series KQ2R | ||
Model Number p KQ2R10-12A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Straight reducer fitting designed to connect tubes in pneumatic systems. It features a one-touch push-in mechanism that simplifies tube installation and removal, making it ideal for high-efficiency setups. It ensures durability and safety in industrial environments. It suits space-sensitive applications without compromising on sealing integrity.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2R Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R12-16A-X35
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R08-12A-X35
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R06-08A-X35
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R06-10A-X35
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R08-10A-X35
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R04-06A-X35
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R06-04A-X35
