Subtotal (1 bag of 10 units)*
£59.91
(exc. VAT)
£71.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £59.91 | £5.991 |
*price indicative
- RS Stock No.:
- 365-315
- Mfr. Part No.:
- KQ2T09-00A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 5/16 in | |
| Connection Type A | Push-in | |
| Connection Size B | 5/16 in | |
| Connection Type B | Push-in | |
| Series | KQ2 | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel (Internal), Polybutylene Terephthalate, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Grey, Brass, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 5/16 in | ||
Connection Type A Push-in | ||
Connection Size B 5/16 in | ||
Connection Type B Push-in | ||
Series KQ2 | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel (Internal), Polybutylene Terephthalate, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Grey, Brass, White | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2T-00 is a general-purpose tube-to-tube connection with a union tee design.
Same diameter tubing
Related links
- SMC KQ2 Series, KQ2T03-00A Push-in Push-in
- SMC KQ2 Series, KQ2L23-00A Push-in Push-in
- SMC KQ2 Series, KQ2D12-00A Push-in Push-in
- SMC KQ2 Series, KQ2D10-00A Push-in Push-in
- SMC KQ2 Series, KQ2E11-00A Push-in Push-in
- SMC KQ2 Series, KQ2LU08-00A Push-in Push-in
- SMC KQ2 Series, KQ2LU10-00A Push-in Push-in
- SMC KQ2 Series, KQ2E08-00A Push-in Push-in


