SMC KQ2 Series Union Tee, Push In 3/8 in to Push In 3/8 in, Threaded-to-Tube Connection Style, KQ2H11-00A
- RS Stock No.:
- 364-513
- Mfr. Part No.:
- KQ2H11-00A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£72.10
(exc. VAT)
£86.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £72.10 | £7.21 |
*price indicative
- RS Stock No.:
- 364-513
- Mfr. Part No.:
- KQ2H11-00A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 3/8 in | |
| Connector B | Push In 3/8 in | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Uni 3/8 in | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2H11-00A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 3/8 in | ||
Connector B Push In 3/8 in | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Uni 3/8 in | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2H11-00A | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2H -00 is a general-purpose tube-to-tube connection with a straight union design.
Same diameter tubing
Related links
- SMC KQ2 Series Union Tee Tube-to-Tube Connection Style, KQ2T13-00A
- SMC KQ2 Series Union Tee Threaded-to-Tube Connection Style, KQ2T03-00A
- SMC KQ2 Series Union Tee Tube-to-Tube Connection Style
- SMC KQ2 Series Union Tee Tube-to-Tube Connection Style
- SMC KQ2 Series Union Tee Tube-to-Tube Connection Style, KQ2T09-00A
- SMC KQ2 Series Union Tee Tube-to-Tube Connection Style
- SMC KQ2 Series Union Tee Threaded-to-Tube Connection Style, LQ1P3A
- SMC KQ2 Series Union Y Tube-to-Tube Connection Style, KQ2D08-00A
