SMC KQ2 Series, KQ2T13-00A Push-in Threaded Male
- RS Stock No.:
- 364-743
- Mfr. Part No.:
- KQ2T13-00A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£121.36
(exc. VAT)
£145.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £121.36 | £12.136 |
*price indicative
- RS Stock No.:
- 364-743
- Mfr. Part No.:
- KQ2T13-00A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 1/2 in | |
| Connection Type A | Push-in | |
| Connection Type B | Threaded Male | |
| Connection Size B | 1/2 in | |
| Series | KQ2 | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel (Internal), Polybutylene Terephthalate, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | White, Grey, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 1/2 in | ||
Connection Type A Push-in | ||
Connection Type B Threaded Male | ||
Connection Size B 1/2 in | ||
Series KQ2 | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel (Internal), Polybutylene Terephthalate, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish White, Grey, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2T-00 is a general-purpose tube-to-tube connection with a union tee design.
Same diameter tubing
Related links
- SMC KQ2 Series, KQ2U08-00A Push-in Threaded Male
- SMC KQ2 Series, KQ2E13-00A Push-in Threaded
- SMC KQ2 Series, KQ2U06-08A Push-in Threaded Male
- SMC KQ2U Series, KQ2U11-00A Push-in Threaded Male
- SMC KQ2U Series, KQ2U09-00A Push-in Threaded Male
- SMC KQ2 Series, KQ2E10-00G Push-in Threaded
- SMC KQ2 Series, KQ2L07-32N Push-in Threaded
- SMC KQ2 Series, KQ2E08-00G Push-in Threaded


