Subtotal (1 bag of 10 units)*
£37.93
(exc. VAT)
£45.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £37.93 | £3.793 |
*price indicative
- RS Stock No.:
- 364-330
- Mfr. Part No.:
- KQ2T03-00A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | Push-in | |
| Connection Size A | 5/32 in | |
| Connection Size B | 5/32 in | |
| Connection Type B | Push-in | |
| Series | KQ2 | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Finish | Brass Nickel Plated, Grey, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A Push-in | ||
Connection Size A 5/32 in | ||
Connection Size B 5/32 in | ||
Connection Type B Push-in | ||
Series KQ2 | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Finish Brass Nickel Plated, Grey, White | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2T-00 is a general-purpose tube-to-tube connection with a union tee design.
Same diameter tubing
Related links
- SMC KQ2 Series, KQ2E11-00A Push-in Push-in
- SMC KQ2 Series, KQ2D12-00A Push-in Push-in
- SMC KQ2 Series, KQ2D10-00A Push-in Push-in
- SMC KQ2 Series, KQ2E13-00A Push-in Threaded
- SMC KQ2 Series, KQ2E08-00A Push-in Push-in
- SMC KQ2 Series, KQ2D08-00A Push-in Push-in
- SMC KQ2 Series, KQ2L23-00A Push-in Push-in
- SMC KQ2 Series, KQ2L05-00A Push-in Push-in


