SMC KQ2 Series, KQ2H16-03NS Pneumatic Fitting, Plastic, Brass White, Brass, 16 mm R 3/8 Male, R 1/4 in Male
- RS Stock No.:
- 364-529
- Mfr. Part No.:
- KQ2H16-03NS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£46.95
(exc. VAT)
£56.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £46.95 | £9.39 |
*price indicative
- RS Stock No.:
- 364-529
- Mfr. Part No.:
- KQ2H16-03NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Sealant Male Connector | |
| Connection Size A | 16 mm | |
| Connection Type A | R 3/8 Male | |
| Connection Size B | R 1/4 in | |
| Connection Type B | Male | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Plastic, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | vacuum to full pressure range, RoHS, accepts FEP/PFA/nylon/polyurethane tubes | |
| Finish | White, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2H16-03NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Sealant Male Connector | ||
Connection Size A 16 mm | ||
Connection Type A R 3/8 Male | ||
Connection Size B R 1/4 in | ||
Connection Type B Male | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Plastic, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals vacuum to full pressure range, RoHS, accepts FEP/PFA/nylon/polyurethane tubes | ||
Finish White, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2H16-03NS | ||
- COO (Country of Origin):
- SG
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series Plastic Brass R 1/4 in Male
- SMC KQ2 Series Brass Brass R 1/4 in Male
- SMC KQ2 Series Plastic Brass R 1/8 in Male
- SMC KQ2 Series Plastic Brass R 1/8 in Male
- SMC KQ2 Series Brass Brass R 1/4 in Male
- SMC KQ2 Series Plastic White 1/8 in Male
- SMC KQ2 Series Plastic White R 1/8 in Male
- SMC KQ2 Series Brass White R 1/8 in Male


