Subtotal (1 bag of 5 units)*
£42.66
(exc. VAT)
£51.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £42.66 | £8.532 |
*price indicative
- RS Stock No.:
- 364-527
- Mfr. Part No.:
- KQ2H16-02AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Sealant Male Connector | |
| Connection Type A | R 1/4 Male | |
| Connection Size A | 16 mm | |
| Connection Type B | Male | |
| Connection Size B | R 1/4 in | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Material | Plastic, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | vacuum to full pressure range, RoHS, accepts FEP/PFA/nylon/polyurethane tubes | |
| Finish | White, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | R 1/4 Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Sealant Male Connector | ||
Connection Type A R 1/4 Male | ||
Connection Size A 16 mm | ||
Connection Type B Male | ||
Connection Size B R 1/4 in | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Material Plastic, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals vacuum to full pressure range, RoHS, accepts FEP/PFA/nylon/polyurethane tubes | ||
Finish White, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type R 1/4 Male | ||
- COO (Country of Origin):
- SG
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series, KQ2K04-02AS R 1/4 Male Male
- SMC KQ2 Series, KQ2LU08-02AS R 1/4 Male Male
- SMC KQ2L Series, KQ2L23-02AS R 1/4 Male Male
- SMC KQ2 Series, KQ2VT12-02AS R 1/4 Male Threaded Male
- SMC KQ2 Series, KQ2H08-02AS R 1/4 Male
- SMC KQ2 Series, KQ2K10-02AS R 1/4 Male
- SMC KQ2 Series, KQ2K06-02AS R 1/4 Male
- SMC KQ2 Series, KQ2N08-02AS R 1/4 Male Sealed BSPT


