SMC KQ2 Series Male Connector, Push In 16 mm to G 1/2, Threaded-to-Tube Connection Style, KQ2H16-G04N

Subtotal (1 bag of 5 units)*

£50.77

(exc. VAT)

£60.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£50.77£10.154

*price indicative

RS Stock No.:
364-532
Mfr. Part No.:
KQ2H16-G04N
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

Push In 16 mm

Connector B

G 1/2

Pneumatic Fitting Type

Male Connector

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/2

Manufacturer Series

KQ2

Model Number p

KQ2H16-G04N

COO (Country of Origin):
JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.

Compact and light weight
RoHS compliant

Related links