SMC KQ2 Series, KQ2S16-03NS Pneumatic Fitting, Rc 3/8 in R 3/8 Male, Push-in one-touch tube fitting
- RS Stock No.:
- 364-325
- Mfr. Part No.:
- KQ2S16-03NS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£32.01
(exc. VAT)
£38.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £32.01 | £6.402 |
*price indicative
- RS Stock No.:
- 364-325
- Mfr. Part No.:
- KQ2S16-03NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | Rc 3/8 in | |
| Connection Type A | R 3/8 Male | |
| Connection Size B | Push-in one-touch tube fitting | |
| Series | KQ2 | |
| Maximum Operating Temperature | -5°C | |
| Standards/Approvals | Tube-to-thread male connector | |
| Model Number | KQ2S16-03NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A Rc 3/8 in | ||
Connection Type A R 3/8 Male | ||
Connection Size B Push-in one-touch tube fitting | ||
Series KQ2 | ||
Maximum Operating Temperature -5°C | ||
Standards/Approvals Tube-to-thread male connector | ||
Model Number KQ2S16-03NS | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.
Compact and light weight
Accepts nylon tubes
Related links
- SMC KQ2 Series Plastic Brass R 1/4 in Male
- SMC KQ2 Series Male R
- SMC KQ2 Series Male R
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Female Rc
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel (Internal) Polybutylene Terephthalate Brass,
- SMC KQ2 Series Brass Polybutylene Terephthalate Grey,


