SMC KQ2 Series, KQ2S12-03NS Pneumatic Fitting, Brass, Stainless Steel (Internal), Polybutylene Terephthalate Grey,
- RS Stock No.:
- 364-322
- Mfr. Part No.:
- KQ2S12-03NS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£24.68
(exc. VAT)
£29.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £24.68 | £4.936 |
*price indicative
- RS Stock No.:
- 364-322
- Mfr. Part No.:
- KQ2S12-03NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 12 mm | |
| Connection Type A | R 3/8 Male | |
| Connection Type B | Threaded | |
| Connection Size B | Rc 1/4 in | |
| Series | KQ2 | |
| Thread Size | Rc 1/4 in | |
| Material | Brass, Stainless Steel (Internal), Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Grey, White, Brass Nickel Plated | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2S12-03NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 12 mm | ||
Connection Type A R 3/8 Male | ||
Connection Type B Threaded | ||
Connection Size B Rc 1/4 in | ||
Series KQ2 | ||
Thread Size Rc 1/4 in | ||
Material Brass, Stainless Steel (Internal), Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Grey, White, Brass Nickel Plated | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2S12-03NS | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.
Compact and light weight
Accepts nylon tubes
Related links
- SMC KQ2 Series Brass Polybutylene Terephthalate Grey,
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Polybutylene Terephthalate Grey
- SMC KQ2VT Series Brass Polybutylene Terephthalate Grey,
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Polybutylene Terephthalate Brass Brass,
- SMC KQ2 Series Brass Polybutylene Terephthalate White


