Subtotal (1 bag of 10 units)*
£38.37
(exc. VAT)
£46.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £38.37 | £3.837 |
*price indicative
- RS Stock No.:
- 364-555
- Mfr. Part No.:
- KQ2L06-03NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Gasket Seal Male Elbow | |
| Connection Type A | R 3/8 Male | |
| Connection Size A | 6 mm | |
| Connection Size B | R 3/8 in | |
| Connection Type B | Male | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate Resin, Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Nickel Plated, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Gasket Seal Male Elbow | ||
Connection Type A R 3/8 Male | ||
Connection Size A 6 mm | ||
Connection Size B R 3/8 in | ||
Connection Type B Male | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate Resin, Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Nickel Plated, White | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series, KQ2L12-03NS R 3/8 Male Male
- SMC KQ2 Series, KQ2H16-03NS R 3/8 Male Male
- SMC KQ2 Series, KQ2L06-03NS1 R 3/8 Male Male
- SMC KQ2 Series, KQ2L06-03AP R 3/8 Male Male
- SMC KQ2 Series, KQ2T12-03NS R 3/8 Male Threaded Male
- SMC KQ2 Series, KQ2S16-03NS R 3/8 Male
- SMC KQ2 Series, KQ2S12-03NS R 3/8 Male Threaded
- SMC KQ2 Series, KQ2T08-03NS R 3/8 Male Threaded Male


