SMC KQ2 Series, KQ2L06-03NS1 R 3/8 Male Male

Subtotal (1 bag of 10 units)*

£37.25

(exc. VAT)

£44.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£37.25£3.725

*price indicative

RS Stock No.:
365-266
Mfr. Part No.:
KQ2L06-03NS1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Gasket Seal Male Elbow

Connection Type A

R 3/8 Male

Connection Size A

6 mm

Connection Type B

Male

Connection Size B

R 3/8 in

Thread Standard

R

Series

KQ2

Thread Size

R 3/8 in

Minimum Operating Temperature

-5°C

Material

Stainless Steel, Polybutylene Terephthalate Resin, Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

White, Nickel Plated, Brass

Maximum Operating Pressure

1 Mpa

Connection Type

6 mm

COO (Country of Origin):
JP
The SMC advanced push-in fitting is designed to ensure easy installation and secure connections in pneumatic applications. Crafted with meticulous attention to detail, the fitting features a robust construction that withstands the rigours of industrial environments. Its innovative design improves flow efficiency, making it an essential component for any system seeking reliability and performance. The fitting’s versatile compatibility with various tubing ensures seamless integration into existing setups, while its user-friendly attributes allow for quick and effortless adjustments, thus minimising downtime and enhancing productivity. The incorporation of high-quality materials not only ensures durability but also extends the lifespan of the product, reinforcing its cost-effectiveness over time.

Push-in design facilitates rapid installation without the need for tools

Compact size optimises space usage in installations

Excellent chemical resistance ensures longevity in diverse environments

Smooth interior surface enhances airflow and reduces pressure drop

Widely compatible with various tubing types for diverse applications

Lightweight construction reduces overall system weight without compromising strength

Sleek finish prevents dirt accumulation and simplifies maintenance

Related links